SP2-P-DC5V

Panasonic Industry
769-SP2-P-DC5V
SP2-P-DC5V

Mfr.:

Description:
General Purpose Relays 2 Form C 5DC 15A 250VAC 10A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
5 VDC
2 Form C (DPDT-NO, NC)
15 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
83 Ohms
60.2 mA
Silver Tin Oxide (AgSnO)
SP
50 mm
25.6 mm
20.5 mm
Bulk
Brand: Panasonic Industry
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
40
Expected 2026/12/07
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.47 $43.47
$38.82 $388.20
$36.36 $727.20
$35.18 $2,110.80
$34.04 $3,404.00
$33.91 $8,816.60
500 Quote