DS1E-ML2-DC3V-R

Panasonic Industry
769-DS1E-ML2-DC3V-R
DS1E-ML2-DC3V-R

Mfr.:

Description:
Low Signal Relays - PCB 1 Form C, 3VDC 1 Form C 400mW Type2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
3 VDC
1 Form C (SPDT-NO, NC)
Dual Coil Latching
Solder Pin
Brand: Panasonic Industry
Enclosure Type: Flux Resistant
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.70 $13.70
$12.92 $129.20
$12.55 $313.75
$10.66 $533.00
$10.51 $2,627.50
$10.29 $5,145.00
$10.26 $10,260.00