DSP1-DC9V-R

Panasonic Industry
769-DSP1-DC9V-R
DSP1-DC9V-R

Mfr.:

Description:
General Purpose Relays 1 FormA 1Form B 9VDC 250VAC 5A 30VDC RvPo

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Bulk
Brand: Panasonic Industry
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSPx General Purpose Relays

Panasonic Industry DSPx General Purpose Relays are small polarized power relays with various contact arrangements (1a, 2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays feature sealed construction that allows automatic washing and operate at a large surge withstand voltage up to 5000V. PC board sockets are available to facilitate replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $345.00
$6.38 $638.00
$5.68 $1,420.00
$5.31 $2,655.00
$4.97 $4,970.00
$4.78 $11,950.00
5,000 Quote