ECQ-U2A392ML

Panasonic Industry
667-ECQ-U2A392ML
ECQ-U2A392ML

Mfr.:

Description:
Safety Capacitors .0039uF 275VAC 20% MPET L/S=12.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3.9 nF
250 VAC
Radial
12.5 mm (0.492 in)
15 mm
11.5 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
5 mm
ECQUL
Bulk
Brand: Panasonic Industry
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products