FT-R43

Panasonic Industry
658-FT-R43
FT-R43

Mfr.:

Description:
Fibre Optic Sensors M4, Square Head fiber, Thru-beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Fibre Optic Sensors
RoHS:  
Through Beam
720 mm
Brand: Panasonic Industry
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Product Type: Fiber Optic Sensors
Series: FT
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT Thru-Beam Type Fiber Optic Sensors

Panasonic Industry FT Thru-Beam Type Fiber Optic Sensors feature tough, high-quality fiber and a reduced risk of breaking and bending during installation in a thru-beam package type. The stainless steel fittings used for fiber heads conform to RoHS while providing improved mounting strength. The FT series also utilizes uniform beams at the fiber aperture for stable sensing. The expansive range of product types includes threaded, square head, cylindrical, sleeve, flat, narrow or wide beam, liquid leak / liquid detection, and resistance to oil, chemicals, heat, and vacuums. Panasonic Industry FT Thru-Beam Type Fiber Optic Sensors can be used on moving parts and bent with precision, all while offering high quality for applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$146.92 $146.92