TXS2SA-LT-9V

Panasonic Industry
769-TXS2SA-LT-9V
TXS2SA-LT-9V

Mfr.:

Description:
Low Signal Relays - PCB TXS relay (sensitive coil)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
Tube
9 VDC
2 Form C (DPDT-NO, NC)
1 A
Dual Coil Latching
70 mW
Gull Wing Lead
Brand: Panasonic Industry
Contact Material: Silver (Ag)
Enclosure Type: Sealed
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.36 $134.40
$3.31 $397.20
$3.17 $887.60
$3.09 $1,606.80
$3.06 $3,060.00
$3.04 $7,660.80