ACA01

Panduit
644-ACA01
ACA01

Mfr.:

Description:
Racks & Rack Cabinet Accessories G5 IPDU MAGNETIC 2 PIECE DOOR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Doors
Door Switch Sensor
Brand: Panduit
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ G5 Door Switch Sensor

Panduit SmartZone™ G5 Door Switch Sensor is a two-piece magnetic sensor designed to send an alarm or signal notification when the cabinet door is opened more than 10mm. The magnetic door sensor portion can be mounted on the top of the cabinet or inside the door. By plugging the cable into a sensor port on the G5 iPDU, users then log onto the web interface to manage the door sensor alarm and notification settings. Versatile mounting options accommodate easy deployment inside a rack or a room within a data center or facility building.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.05 $160.05
$154.19 $1,541.90
$151.19 $3,779.75
$147.11 $7,355.50
100 Quote