JS1-IC

Parallax
619-JS1-IC
JS1-IC

Mfr.:

Description:
System-On-Modules - SOM Javelin Stamp Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: System-On-Modules - SOM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Parallax
SX48AC
25 MHz
0 GB
0 GB
5 V to 24 V
0 C
+ 70 C
31.5 mm x 15.24 mm x 11.43 mm
Battery Backup Switching: No Backup Battery
Brand: Parallax
Flash: 32 kB
Memory Type: RAM
Power Consumption: 400 mW
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 5.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8471500150
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: