ONE404MTY

Particle
465-ONE404MTY
ONE404MTY

Mfr.:

Description:
Mobile Modules Tracker One LTE M1 (NorAm, EtherSIM), Bulk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Mobile Modules
704.5 MHz to 959.3 MHz, 882.4 MHz to 957.6 MHz, 1710.7 MHz to 2687.5 MHz, 1922.6 MHz to 2167.4 MHz, 2402 MHz to 2484 MHz
CAN, GPIO, I2C, UART, USB
6 VDC
30 VDC
- 10 C
+ 60 C
M8
146 mm x 88 mm x 33 mm
LTE
Brand: Particle
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Operating Supply Voltage: 6 VDC to 30 VDC
Product: Tracker SoM
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Type: Tracker One LTE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$390.04 $390.04