P1mod10

Particle
465-P1MOD10
P1mod10

Mfr.:

Description:
WiFi Modules - 802.11

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.462 GHz, 2.412 GHz to 2.472 GHz
54 Mb/s
Serial
3 V
3.6 V
80 mA
80 mA
- 20 C
+ 60 C
Antenna Connector Type: PCB
Brand: Particle
Dimensions: 28 mm x 20 mm x 2 mm
Modulation Technique: 16 QAM, 64 QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 32.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.86 $158.60