PE2020

Pasternack
28-PE2020
PE2020

Mfr.:

Description:
Signal Conditioning 2 Way SMA Wilkinson Power Divider From 7 GHz to 12.4 GHz Rated at 10 Watts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers
7 GHz to 12.4 GHz
50 Ohms
SMA
PCB Mount
2 Way Power Dividers
Bulk
Brand: Pasternack
Insertion Loss: 0.4 dB
Mounting Style: Cable
Factory Pack Quantity: 1
Subcategory: Filters
Type: Power Divider
Unit Weight: 39.236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$818.40 $818.40
$808.11 $8,081.10
25 Quote