PE6TR1133

Pasternack
28-PE6TR1133
PE6TR1133

Mfr.:

Description:
RF Terminators 5 Watt RF Load Up to 12.4 GHz With N Female Input Aluminum Body

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Terminators
RoHS:  
N
Jack (Female)
50 Ohms
12.4 GHz
Aluminum
Copper
Gold
Bulk
Brand: Pasternack
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: Coaxial RF Terminations
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Dummy Loads

Pasternack RF Dummy Loads are available in 2.4mm, 2.92mm, 7/16 DIN, BNC, C, Mini SMB, Mini SMP, N, QMA, SMA, SMB, SMC, SMP, and TNC connector types. These dummy loads feature 50Ω, 75Ω, or 93Ω impedance values, a DC to 50GHz frequency range, and are certified to ISO 9001:2015. The RF dummy loads are available in power configurations of 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, 50W, and 100W. These loads offer female, jack, male, male-to-female, and plug genders. The RF dummy loads include precision and standard versions, and are available in two categories: feed-thru and RF load.

RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/11/18
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.20 $165.20
$137.15 $1,371.50
$135.92 $3,398.00
$133.42 $6,671.00
$129.45 $12,945.00
250 Quote