AC30UNA-R

Phihong
552-AC30UNA-R
AC30UNA-R

Mfr.:

Description:
AC Power Leads US 3-WIRE AC CORD

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
6 ft
Black
Brand: Phihong
Conductor Cords: 3 Conductor Cords
Product Type: AC Power Cords
Series: AC30UNA
Factory Pack Quantity: 125
Subcategory: Power Cords
Unit Weight: 165.725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. A list of recommended AC power cords is listed
below. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.

552-AC15WNA-R 2 wire US version
552-AC15WEU-R 2 wire EU version
552-AC15WUK-R 2 wire UK version
552-AC30UNA-R 3 wire US version
552-AC30MNA-R 3 wire US version



5-0609-1

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,395

Stock:
6,395 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$5.40 $54.00
$5.00 $125.00
$4.04 $404.00
$3.83 $957.50
$3.76 $1,880.00
$3.73 $3,730.00