DA60U-240A-R

Phihong
552-DA60U-240A-R
DA60U-240A-R

Mfr.:

Description:
Battery Chargers 60W 24V 2.5A SLA Charger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Battery Chargers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Sealed Lead Acid
24 VDC
2.5 A
XLR, 3 Pin
Brand: Phihong
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Battery Chargers
Subcategory: Battery
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: