1013454

Phoenix Contact
651-1013454
1013454

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-3P-M8MR4P/ 3,0-PUR/M 8FR SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Brand: Phoenix Contact
Cable Length - Imperial: 9.84 ft
Cable Length - Metric: 3 m
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.18 $31.18
$27.39 $273.90