1350423

Phoenix Contact
651-1350423
1350423

Mfr.:

Description:
DIN Rail Terminal Blocks PTVME 6/S-P RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Disconnect Terminal Block
2 Position
30 A
1 kV
Push-In
Red
Polyamide (PA)
UL 94 V-0
DIN Rail
20 AWG
10 AWG
82 mm
8.2 mm
54.5 mm
Brand: Phoenix Contact
Insulator Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTVME 6/S Test Disconnect Terminal Blocks

Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks are test disconnect terminal blocks for use in control applications such as control cabinets. These test terminal blocks serve as drop-in replacements to older UK series test disconnect blocks, and feature side entry conductors for clear wire identification. Phoenix Contact Test Disconnect Terminal Blocks feature a 1000V nominal voltage rating, 30A nominal current rating, and are suitable for wires between 20AWG and 10AWG.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.04 $13.04