2907783

Phoenix Contact
651-2907783
2907783

Mfr.:

Description:
Specialised Cables CAB-MSTB32/2XMC9/ 22/ 8,0M/C3/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Interface Cable
Plug
18 Position
Plug
32 Position
8 m
Male / Male
30 V
Black
2 A
MSTB
Brand: Phoenix Contact
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: VIP-ER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: