3240833

Phoenix Contact
651-3240833
3240833

Mfr.:

Description:
Cable Ties WT-UV HF 3,6X200 BK

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Standard Cable Ties
7.87 in
0.142 in
130 N
Black
Polyamide (PA)
UV Resistant, Weather Resistant
Brand: Phoenix Contact
Product Type: Cable Ties
Series: WT-UV
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-UV_HF_3,6X200_BK WTUVHF36X200BK
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

In Stock: 14,005

Stock:
14,005 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.04 $0.20