USB TC-08

Pico Technology
146-PP222
USB TC-08

Mfr.:

Description:
Data Logging & Acquisition USB TC-08 8 channel thermocouple logger

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Thermocouple
None
USB
USB
4 mA to 20 mA
8 Channel
Brand: Pico Technology
Product Type: Dataloggers
Series: Thermocouple logger
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP222
Unit Weight: 628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025191090
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC-08 Thermocouple Data Logger

Pico Technology TC-08 Thermocouple Data Logger features eight direct thermocouple inputs to provide a cost-effective temperature measurement solution. The TC‑08 takes accurate, rapid readings and up to 20 units (160 channels) can be used simultaneously on just one PC. This logger measures and records temperatures ranging from -270°C to +1820°C using any thermocouple that has a miniature thermocouple connector. The built-in cold-junction compensation (CJC) circuit can also be used as a 9th channel to measure room temperature. Pico Technology TC-08 Thermocouple Data Logger draws power from the user's computer USB port so no external power supply is required. The TC-08 comes with PicoLog data acquisition software and an intuitive user interface.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$487.30 $487.30