PIM431

Pimoroni
397-PIM431
PIM431

Mfr.:

Description:
Display Development Tools HDMI 10" LCD Screen Kit (1024x768)

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Display Development Tools
RoHS:  
On Screen Display Kits
RTD2660H
5 V
HDMI, LVDS
Brand: Pimoroni
Dimensions: 210.16 mm x 164.25 mm x 2.85 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area - W x H: 196.61 mm x 147.46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.75 $162.75