GT-NFSF-AL

PolyPhaser
44-GT-NFSF-AL
GT-NFSF-AL

Mfr.:

Description:
Connectorised Surge Protectors Type N/SMA F/F Bulkhead Coaxial RF Surge Protector, DC - 7GHz, 90W, IP67, 9 V Max., 5mJ, 20kA, Gas Discharge Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
0 Hz to 7 GHz
9 V
GPS, WiFi
- 55 C
+ 85 C
DC to 7GHz N Type Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC to 7GHz RF Coaxial Surge Protectors

PolyPhaser DC to 7GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude Electro-Magnetic Pulse (HEMP), or power surges. These surge protectors are specially designed to pass through the desired frequency band while suppressing DC surges. The DC to 7GHz surge protectors incorporate gas discharge tube technology and hybrid technology to protect equipment at a maximum power of up to 400W. These surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to a device near or outdoors to protect sensitive electronics. Typical applications include WiFi®, GPS, and land mobile radios.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
9
Expected 2026/11/20
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.13 $129.13
$122.49 $1,224.90