GTH-RPTFF-AL

PolyPhaser
44-GTH-RPTFF-AL
GTH-RPTFF-AL

Mfr.:

Description:
Connectorised Surge Protectors RF Surge Protector SPD, Reverse Polarity TNC F/F, DC - 6GHz, 60 V Max., 10kA, Gas Discharge Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
TNC
Connector
Connector
0 Hz to 6 GHz
60 V
Cellular, GPS, VHF/UHF, WiFi
- 40 C
+ 85 C
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.34 $71.34
$67.55 $675.50