AL-B-36-2

Pomona Electronics
565-AL-B-36-2
AL-B-36-2

Mfr.:

Description:
Test Leads ALLIG CL PATCH CORD (RED)

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Patch Cord
Alligator Clip
18 AWG Wire
3 ft
Brown
Patch Cords
Brand: Pomona Electronics
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Description/Function: Patch Cord Alligator Clips Both Ends
Features: Ideal for use As a Temporary Jumper Wire
Insulation Material: Vinyl
Maximum Operating Temperature: + 50 C
Product Type: Test Leads
Series: AL-B-36
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1893723
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.11 $11.11