1SD536F2-DIM1200ESM33-F000

Power Integrations
869-1SD536F2-DIM1200
1SD536F2-DIM1200ESM33-F000

Mfr.:

Description:
Power Management Modules ONLY for Dynex DIM1200ESM33-F000 module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
36 A
5 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 3.3 kV
Fall Time: 20 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 5 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 15 ns
Series: 1SD536F2
Factory Pack Quantity: 4
Subcategory: Embedded Solutions
Tradename: Scale-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$364.96 $1,459.84
$353.74 $4,244.88
$327.34 $13,093.60
100 Quote