2SC0108T2D0-12

Power Integrations
869-2SC0108T2D0-12
2SC0108T2D0-12

Mfr.:

Description:
Power Management Modules Dual-Ch 8A Module IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
8 A
50 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.2 kV
Fall Time: 15 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 1 W
Packaging: Tray
Product Type: Power Management Modules
Rise Time: 17 ns
Series: SCALE-2+
Factory Pack Quantity: 30
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8537109920
USHTS:
8504409580
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE™-2+ Dual-Core Gate Drivers

Power Integrations SCALE™-2+ Dual-Core Gate Drivers feature the SCALE-2+ chipset, offering compactness with broad applicability. The 2SC0108T2D2-12 and 2SC0108T2D0C-12 (coated version using ELPEGUARD SL 1307 FLZ/2 from Lackwerke Peters) are designed for universal applications requiring high reliability. These devices drive all standard IGBT modules up to 1200V. The embedded paralleling capability allows easy inverter design covering higher power ratings. Multi-level topologies are also supported. EMC provides safe and reliable operation in even demanding industrial applications.

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.38 $64.38
$59.23 $592.30
$51.51 $1,545.30
$42.22 $5,066.40