INN5376F-H904-TL

Power Integrations
869-INN5376F-H904-TL
INN5376F-H904-TL

Mfr.:

Description:
AC/DC Converters 115 W (85-264 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-T28D
3 V to 30 V
115 W
85 VAC
264 VAC
Flyback
GaN
50 kHz to 130 kHz
- 40 C
+ 150 C
InnoSwitch5-Pro
Reel
Cut Tape
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Product: InnoSwitch5-Pro ICs
Product Type: AC/DC Converters
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Type: Digitally Controllable Off-Line CV/CC Flyback Switcher IC with ZVS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoSwitch5-Pro Flyback Switcher ICs

Power Integrations  InnoSwitch5-Pro Flyback Switcher ICs achieve over 95% efficiency and feature zero voltage switching using advanced SR FET control. The high efficiency of these InnoSwitch5-Pro allows designers to eliminate heat sinks, spreaders, and potting material for thermal management, reducing size and manufacturing complexity. These switcher ICs feature robust 750V and 900V PowiGaN™ primary switch options, synchronous rectification driver, secondary-side sensing, and an integrated 3.6V supply for the external MCU. These ICs include a post-production tolerance offset, ensuring accurate output constant-current (CC) control of more than 2% to support the UFCS protocol. The InnoSwitch5-Pro Flyback Switcher IC is ideal for high-density USB PD 3.1 Extended Power Range (EPR), UFCS and multi-protocol adapters.

InnoSwitch ICs

Power Integrations InnoSwitch™ family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink™ technology to eliminate the need for an optocoupler.

In Stock: 3,599

Stock:
3,599 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$3.83 $38.30
$3.54 $88.50
$3.26 $326.00
$3.13 $782.50
$3.12 $1,560.00
$3.11 $3,110.00
Full Reel (Order in multiples of 1800)
$2.90 $5,220.00