ISO5125I-65

Power Integrations
869-ISO5125I-65
ISO5125I-65

Mfr.:

Description:
DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 W
24.8 V
200 mA
6.5 kV
134 mm
47 mm
44.5 mm
Industrial
+ 85 C
- 40 C
ISO
Brand: Power Integrations
Input Voltage: 13.5 V to 16.5 V
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8537109300
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO Series DC-DC Converters

Power Integrations ISO Series DC-DC Converters are equipped with integrated DC/DC converters (power supplies). The devices are stand-alone, complete, ready-to-use IGBT drivers not related to the Scale-2+ or Scale-2 ICs. Power Integrations offers a series of DC/DC converters developed to complement 4.5kV and 6.5kV drivers. The converters are ideal for these drivers, especially when they do not have electrically isolated power supplies.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.00 $232.00
$224.85 $2,698.20
$208.07 $8,738.94
102 Quote