LNK408EG

Power Integrations
869-LNK408EG
LNK408EG

Mfr.:

Description:
LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
500 mA
eSIP-7C-6
265 V
90 V
62 kHz to 70 kHz
LNK4x
- 20 C
+ 125 C
Tube
Brand: Power Integrations
Dimming: Triac
Features: Brightness Control/Dimming
Input Voltage: 90 VAC to 265 VAC
Mounting Style: Through Hole
Pin Count: 6
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Tradename: LinkSwitch-PH
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Linkswitch-PH LED Driver IC

The Linkswitch-PH LED Driver ICs from Power Integrations simplify off-line LED Drivers, have accurate and consistent performance, advanced safety features, and are EcoSmart®. Power Integrations' Linkswitch-PH LED Driver ICs feature flicker-free phase-controlled TRIAC dimming, single-stage power factor corrected and accurate constant current (CC) output, frequency jittering that greatly reduces EMI filter size and costs, open circuit fault detection mode, no current sense resistors for maximum efficiency, halogen-free and RoHS compliant package, and more. Reference Design Available!

LinkSwitch™-PH LED Driver ICs

Power Integrations LinkSwitch™-PH family of LED Driver ICs dramatically simplifies the implementation of LED drivers requiring power factors greater than 0.9, TRIAC dimming, and high efficiency. These LED Driver ICs are highly integrated controllers that introduce a new control technique that provides a very high power factor and accurate output current control. They also eliminate the passive circuitry required for power factor correction, optocoupler, and secondary current control circuitry. Features for the Power Integrations LinkSwitch-PH family include dramatically simplified off-line LED Drivers, Eco-Smart™, and energy-efficient, accurate and constant performance, advanced protection, and safety features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 48
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.99 $1,910.40
$1.95 $1,965.60
$1.93 $4,909.92
$1.91 $9,626.40