LYT2003D-TL

Power Integrations
869-LYT2003D-TL
LYT2003D-TL

Mfr.:

Description:
LED Lighting Driver ICs 7 W (90-308 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
390 mA
SO-8C-7
265 V
90 V
330 Hz
LYTSwitch-2
- 40 C
+ 150 C
Reel
Brand: Power Integrations
Height: 1.65 mm
Input Voltage: 90 VAC to 265 VAC
Length: 4.9 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current, Constant Voltage
Pin Count: 7
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Tradename: LYTSwitch
Type: LED Driver
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYTSwitch-2 Primary-Side Regulation Switcher ICs

Power Integrations LYTSwitch-2 Primary-Side Regulation CC/CV Switcher ICs dramatically simplify low power CC LED drivers by eliminating the optocoupler and secondary control circuitry. They introduce a revolutionary control technique to provide accurate output current regulation, compensating for transformer and external component variations, and device parameter tolerances as well as input voltage variations. Power Integrations LYTSwitch-2 incorporates a high-voltage switching MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jitter to reduce EMI, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry into a monolithic IC. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.762 $1,905.00