LYT3324D-TL

Power Integrations
869-LYT3324D-TL
LYT3324D-TL

Mfr.:

Description:
LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 725V 5.7W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
115 mA
SO-16B-14
132 V
85 V
40 kHz to 132.7 kHz
LYTSwitch-3
- 40 C
+ 150 C
Reel
Brand: Power Integrations
Features: Constant Current
Height: 1.69 mm
Input Voltage: 85 VAC to 132 VAC
Length: 9.91 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pin Count: 14
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.3 mA
Tradename: LYTSwitch
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYTSwitch-3 Single-Stage LED Driver ICs

Power Integrations LYTSwitch-3 Single-Stage LED Driver ICs are ideal for single-stage power factor corrected constant current LED bulbs and downlighters. The LYTSwitch-3 family supports design flexibility with a buck, buck-boost, tapped buck-boost, boost, isolated, and non-isolated flyback up to 20W output. The ICs incorporate a high-voltage power MOSFET, discontinuous mode, and variable frequency on-time controller. The controller provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.785 $1,962.50