SIC1182KQ-TL

869-SIC1182KQ-TL
SIC1182KQ-TL

Mfr.:

Description:
Gate Drivers 8A 1200V AEC Q100 150KhZ 6.5v 188mW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
SID11xxKQ
AEC-Q100
Reel
Brand: Power Integrations
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIC1181KQ & SIC1182KQ SCALE-iDriver™ Gate Drivers

Power Integrations SIC1181KQ and SIC1182KQ SCALE-iDriver™ Gate Drivers are high-efficiency, single-channel gate drivers optimized for Silicon Carbide (SiC) MOSFETs and certified to AEC-Q100 for automotive use. Power Integrations SIC1181KQ and SIC1182KQ exhibit rail-to-rail output, fast gate switching speed, unipolar supply voltage supporting positive and negative output voltages, integrated power and voltage management, and reinforced isolation provided by solid insulator FluxLink™ technology. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$6.78 $6,780.00
$6.66 $13,320.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.93
Min:
1