TOP210PN

869-TOP210PN
TOP210PN

Mfr.:

Description:
AC/DC Converters 5W 85-265 VAC 8W100/115/230 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8
5.8 V
85 VAC
265 VAC
Si
100 kHz
70 %
1.2 mA
- 40 C
+ 150 C
TOP210
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to declining sales, Power Integrations has chosen to
obsolete this device. The last time distributors will be able to
place orders with Power Integrations for this device will be on
November 30th, 2011.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0611-48

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: