TOP266VG

Power Integrations
869-TOP266VG
TOP266VG

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 86W/119W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-12
12 V
17 W, 28.5 W
Si
66 kHz, 132 kHz
3.4 mA
- 40 C
+ 150 C
TOP266
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPSwitch®JX Integrated Off-Line Switchers

The Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.

In Stock: 40,573

Stock:
40,573 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.49 $37.25
$1.33 $127.68
$1.22 $351.36
$1.21 $638.88
$1.17 $1,179.36