TAAM700-13C

Power Partners / TT Electronics
374-TAAM700-13C
TAAM700-13C

Mfr.:

Description:
Power Supplies - Chassis Mount

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
625 W
85 VAC to 264 VAC
1 Output
15 VDC
41.66 A
Enclosed
5.656 kVDC
90 %
Industrial
170.2 mm
93 mm
41 mm
TAAM701
Brand: Power Partners / TT Electronics
Commercial/Medical: Medical
Compliance: cUL/IEC/EN/UL 606011
Dimensions: 170.2 mm x 93 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

TAAM700 700W Medical Switching Power Supplies

Power Partners TAAM700 Medical Switching Power Supplies are medical-certified AC/DC switching power supplies that provide 625W to 700W of continuous output power. The Power Partners TAAM700 Medical Switching Power Supplies are enclosed within a small 6.7" x 3.66" footprint and feature high power density with a 12VDC to 48VDC voltage range. This series is ideal for medical applications. All models meet FCC PART 15 and EN55032 class B emission limits and are certified to UL, IEC, CE, and more.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.51 $264.51
$254.57 $1,272.85
$246.70 $2,467.00
$240.01 $6,000.25
$240.00 $12,000.00
100 Quote