PCC210

Powercast
582-PCC210
PCC210

Mfr.:

Description:
Power Management Specialised - PMIC Powerharvester Boost Converter IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCC110/PCC210
Converters
SMD/SMT
SOT23-6
50 mA
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: RFID, Wireless
Brand: Powercast
Operating Supply Voltage: 400 mV
Output Voltage Range: 5.5 V
Pin Count: 6
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Powerharvester
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: