400SR100

Pro-Wave Electronics
114-400SR100
400SR100

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
112 dBA
Round
Solder Pin
- 30 C
+ 70 C
9.75 mm
6.8 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Open Type
Factory Pack Quantity: 200
Subcategory: Audio Devices
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400ST/R100 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. The special construction of Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers provides high sensitivity, a wider bandwidth, excellent durability in wide temperature and humidity ranges, and vibration-free usage.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.61 $6.61
$6.15 $307.50
$3.50 $350.00
$3.43 $2,058.00
$2.98 $2,980.00