400ST12M

Pro-Wave Electronics
114-400ST12M
400ST12M

Mfr.:

Description:
Speakers & Transducers ULTRASONIC XMTR 40kHz 115dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
115 dBA
Round
Solder Pin
- 30 C
+ 70 C
12.85 mm
8.8 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 8.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 150
Subcategory: Audio Devices
Part # Aliases: 255-400ST12M-ROX
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Quantities greater than 843 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.37 $7.37
$6.09 $304.50
$5.54 $554.00
$4.83 $2,898.00
$4.61 $4,840.50
$4.36 $9,156.00
5,100 Quote