A2506NJ3-O

ProSoft Technology
39-A2506NJ3-O
A2506NJ3-O

Mfr.:

Description:
Antennas 6dBi Omni N-Jack Single MIMO antenna with 3 foot pigtail 2.4/5GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz, 5.85 GHz
MIMO
6 dBi
50 Ohms
1.5, 2.0
20 W
- 40 C
+ 70 C
2 Band
Bracket Mount
Connector
N-Jack
152.4 mm
Brand: ProSoft Technology
Frequency Range: 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,109.70 $1,109.70
$982.69 $9,826.90