A5007S3-DP

ProSoft Technology
39-A5007S3-DP
A5007S3-DP

Mfr.:

Description:
Antennas 7dBi Panel RP-SMA MIMO antenna with 3 foot pigtail 5GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
5.1 GHz
5.85 GHz
MIMO
7 dBi
50 Ohms
2
50 W
- 30 C
+ 70 C
1
Wall Mount
Connector
RP-SMA Plug
8.9 in
4.9 in
0.9 in
Brand: ProSoft Technology
Cable Length: 3 ft
Frequency Range: 5.1 GHz to 5.85 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$519.61 $519.61
$479.99 $4,799.90