PLX51-DF1-MSG

ProSoft Technology
39-PLX51-DF1-MSG
PLX51-DF1-MSG

Mfr.:

Description:
Ethernet Modules EtherNet/IP DF1 Message Module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
Ethernet
10 VDC
28 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 101 mm x 22.5 mm x 120 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 10 VDC to 28 VDC
Power Consumption: 1.7 W
Product Type: Ethernet Modules
Series: PLX51
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 254.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX51 Modernization Gateways

ProSoft Technology PLX51 Modernization Gateways are ideal for remote sites with limited communication capabilities that require data logging. The Original Equipment Manufacturers (OEMs) can log in to the machine’s data to identify operational problems or efficiency improvements. The data loggers read and store data from EtherNet/IP™ PLCs, DF1 serial PLCs and devices, or Modbus® PLCs and devices. The PLX51 gateways include the capacity to store over 16 million records in solid-state non-volatile memory. Each stored record consists of a date and time stamp, tag name, data type, and value.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,400.54 $1,400.54