49109

Protektive Pak
809-49109
49109

Mfr.:

Description:
Antistatic Control Products BAG, PINK POLY 4MIL 8X10 NO ZIP, 100 EA/PACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Anti-Static Bags
Open Top
Pink
8 in x 10 in
Brand: Protektive Pak
Description/Function: ESD protected area and non-ESD sensitive hardware assemblies
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923210000
USHTS:
3923210095
JPHTS:
392321000
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: