MP1710MPFC

Proterial
205-MP1710MPFC
MP1710MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 17mmOD x 10mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.7 mm
17.48 mm
9.53 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 52.45 nH
Inductance - nH: 52.45 nH
Inductance - pH: 52450 pH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 147
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 1710MPFC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50
$4.47 $44.70
$3.79 $94.75
$3.33 $166.50
$2.90 $290.00
$2.76 $811.44