MP1710PDGC

Proterial
205-MP1710PDGC
MP1710PDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 17mmOD x 10mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
10.87 mm
20.22 mm
11.43 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Inductance: 128.5 nH
Inductance - nH: 128.5 nH
Inductance - pH: 128500 pH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 1710PDGC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$2.67 $26.70
$2.28 $45.60
$2.00 $100.00
$1.69 $169.00
$1.54 $308.00