MP7050MPFC

Proterial
205-MP7050MPFC
MP7050MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 12mmOD x 4mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
8 mm
11.99 mm
4.6 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 31.92 nH
Inductance - nH: 31.92 nH
Inductance - pH: 31920 pH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 252
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 7050MPFC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.79 $4.79
$3.28 $32.80
$2.79 $69.75
$2.43 $121.50
$2.11 $211.00
$1.90 $478.80