ANT1204LL16R0870A

Pulse Electronics
603-ANT1204LL16R0870
ANT1204LL16R0870A

Mfr.:

Description:
Antennas 1204 870MHz Ceramic Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Ceramic
870 MHz
1.05 dB
15 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
870 MHz
12 mm
4 mm
1.2 mm
ANT1204
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,797

Stock:
1,797 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.11 $3.11
$1.97 $19.70
$1.84 $46.00
$1.54 $154.00
$1.45 $362.50
$1.36 $680.00
Full Reel (Order in multiples of 1000)
$1.03 $1,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩