BPF1608LRACR2400L

Pulse Electronics
673-BPF1608LRACR24KL
BPF1608LRACR2400L

Mfr.:

Description:
Signal Conditioning 1608 2.4GHz BPF TypeAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz
2.4 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Brand: Pulse Electronics
Mounting Style: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548900100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.044 $1,760.00