H1019

Pulse Electronics
673-H1019
H1019

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
1.5 kV
0 C
+ 70 C
Single
17.78 mm
13.34 mm
6.22 mm
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Pulse Electronics H1019NL
Pulse Electronics
Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port