HM1237NL

Pulse Electronics
673-HM1237NL
HM1237NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL Dual XFMR-CMC AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
SMD/SMT
500 uH, 650 uH
2.5 kV
- 40 C
+ 125 C
Dual
11.56 mm
9.53 mm
5.72 mm
BMS
AEC-Q200
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for battery management systems (BMS) for small to large battery pack systems. These BMS components serve serial port safety isolation and electromagnetic interference (EMI) noise rejection applications. These components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These BMS components have multiple package options available and can be customized for specific application requirements. Typical applications include electric vehicles, energy storage, marine, and aviation transportation.

Availability

Stock: