HM2100NLT

Pulse Electronics
673-HM2100NLT
HM2100NLT

Mfr.:

Description:
Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
BMS
SMD/SMT
450 uH
850 mOhms
- 40 C
+ 125 C
14.7 mm
11.65 mm
3.45 mm
AEC-Q200
Reel
Cut Tape
Signal Transformers
Application: Automotive
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.09 $6.09
$5.48 $54.80
$4.99 $124.75
$4.71 $235.50
$4.06 $406.00
Full Reel (Order in multiples of 350)
$3.93 $1,375.50
$3.81 $2,667.00