HX1148

Pulse Electronics
673-HX1148
HX1148

Mfr.:

Description:
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS: No - RoHS Version Available
LAN Transformers
Module
Pin
1 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Single
25.4 mm
12.83 mm
6.22 mm
Tube
Brand: Pulse Electronics
Current Rating: 8 mA
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 120
Subcategory: Transformers
Unit Weight: 3.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of +245°C. Other features include 1kHz to 100MHz frequency range, 1Ω impedance, 350µH inductance, and 1.5kV isolation voltage.

Availability

Stock:

RoHS Version

Pulse Electronics HX1148NL
Pulse Electronics
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port